- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV6F2PXSS-311
Description
+
LED Panel Indicator - Round with Flat Top - Stainless Steel Body Finish - Ring Illuminated With Red 2.8VDC LED - Silver Contacts - Solder Lug.
Search Keywords: PV6F2PXSS311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV6F2PXSS-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flat Button
-
Illumination:Red,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18mm x 18mm x 21.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.12
40
$9.17
80
$8.76
120
$8.51
280
$8.04
520
$7.20
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing