Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6F240SSG-3G1

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Panel Mount Solder
Search Keywords: PV6F240SSG3G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6F240SSG-3G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flat Button
Illumination: Red/Green,Lamp
Terminal Type: Solder
Body Orientation: Straight
Dimension: 18 x 18 x 21.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6F240SSG-3G1 RoHS compliant?
Yes, PV6F240SSG-3G1 is RoHS compliant.
What is the lead time for PV6F240SSG-3G1?
The standard lead time for PV6F240SSG-3G1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 145
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.97
10
$16.03
20
$15.27
40
$13.66
60
$13.62
80 +
$13.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!