- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV6F240SS-3G1
Description
+
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Flush Button Actuator - Ring Illuminated With Red/Green 1.8/2.8VDC LED - Silver Contacts - Solder Lug - Front Panel Mount.
Search Keywords: PV6F240SS3G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV6F240SS-3G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Flat Button
-
Illumination:Red/Green,Lamp
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18mm x 18mm x 21.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.98
40
$14.70
80
$14.07
120
$13.49
280
$13.13
520
$12.96
1,000 +
$12.93
Click for Quote
Log in
to unlock special pricing