Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6F240SS-311

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Flush Button Actuator - Ring Illuminated With R ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Stainless Steel Round Flush Button Actuator - Ring Illuminated With Red 1.8VDC LED - Silver Contacts - Solder Lug - Front Panel Mount.
Search Keywords: PV6F240SS311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6F240SS-311
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flat Button
Illumination: Red,Lamp
Terminal Type: Solder
Body Orientation: Straight
Dimension: 18 x 18 x 21.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6F240SS-311 RoHS compliant?
Yes, PV6F240SS-311 is RoHS compliant.
What is the lead time for PV6F240SS-311?
The standard lead time for PV6F240SS-311 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.72
40
$11.03
80
$10.93
120
$10.64
280
$9.94
520
$9.52
1,000 +
$9.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!