- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV6F240NN-351
Description
+
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Search Keywords: PV6F240NN351
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV6F240NN-351
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@48VDC
-
Actuator Style:Flat Button13737
-
Illumination:Yellow,Lamp
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
-
Dimension:18mm x 18mm x 21.513763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$11.40
40
$9.87
80
$9.58
120
$9.44
280
$9.05
520
$8.11
1,000 +
$7.54
Click for Quote
Log in
to unlock special pricing