Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6F240DD-311-R

The PV6F240DD-311-R is an IP65-rated, panel-mount pushbutton switch with a 1P1T OFF-(ON) momentary function and red illuminati ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The PV6F240DD-311-R is an IP65-rated, panel-mount pushbutton switch with a 1P1T OFF-(ON) momentary function and red illumination.
Search Keywords: PV6F240DD311R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6F240DD-311-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount13759
Pole Throw Configuration: SPST13761
Bushing Type: Threaded13741
Switch Configuration: OFF (ON)13768
Contact Rating @ Voltage: 213752A@48VDC
Actuator Style: Flush Round Button13737
Illumination: Red,LED
Terminal Type: Solder Lug13770
Body Orientation: Straight13740
Dimension: 18mm x 18mm x 21.513763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6F240DD-311-R RoHS compliant?
Yes, PV6F240DD-311-R is RoHS compliant.
What is the lead time for PV6F240DD-311-R?
The standard lead time for PV6F240DD-311-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 451
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.71
40
$10.11
80
$10.01
120
$9.70
280
$9.21
520
$8.81
1,000 +
$8.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!