Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6F24011G-3G1

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Black Anodized Round Flush Button Actuator - Ring Illuminated With Re ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Black Anodized Round Flush Button Actuator - Ring Illuminated With Red/Green LED - Gold Contacts - Solder Lug - Front Panel Mount.
Search Keywords: PV6F24011G3G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6F24011G-3G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flat Button
Illumination: Red/Green,Lamp
Terminal Type: Solder
Body Orientation: Straight
Dimension: 18mm x 18mm x 21.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6F24011G-3G1 RoHS compliant?
Yes, PV6F24011G-3G1 is RoHS compliant.
What is the lead time for PV6F24011G-3G1?
The standard lead time for PV6F24011G-3G1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
On Order:
120   can ship 2/8/27
Minimum Order Quantity:
5
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.81
40
$12.46
80
$12.40
120
$11.96
280
$11.09
520
$10.65
1,000 +
$10.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!