Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6F24011G-301

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Search Keywords: PV6F24011G301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6F24011G-301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flat Button
Illumination: White,Lamp
Terminal Type: Solder
Body Orientation: Straight
Dimension: 18 x 18 x 21.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6F24011G-301 RoHS compliant?
Yes, PV6F24011G-301 is RoHS compliant.
What is the lead time for PV6F24011G-301?
The standard lead time for PV6F24011G-301 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.39
40
$13.05
80
$13.02
120
$12.70
280
$11.97
520
$11.56
1,000 +
$11.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!