Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6F24011-3G1

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
Search Keywords: PV6F240113G1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6F24011-3G1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount13759
Pole Throw Configuration: SPST13761
Bushing Type: Threaded13741
Switch Configuration: OFF (ON)13768
Contact Rating @ Voltage: 213752A@48VDC
Actuator Style: Flat Button13737
Illumination: Red/Green,Lamp
Terminal Type: Solder13770
Body Orientation: Straight13740
Dimension: 18mm x 18mm x 21.513763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6F24011-3G1 RoHS compliant?
Yes, PV6F24011-3G1 is RoHS compliant.
What is the lead time for PV6F24011-3G1?
The standard lead time for PV6F24011-3G1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 148
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.72
10
$21.66
25
$21.61
50
$21.55
100
$13.26
150
$10.50
200 +
$10.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!