Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV6F24011-331

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Black Anodized Round Flush Button Actuator - Ring Illuminated With Gr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Black Anodized Round Flush Button Actuator - Ring Illuminated With Green LED - Silver Contacts - Solder Lug - Front Panel Mount.
Search Keywords: PV6F24011331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV6F24011-331
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Flat Button
Illumination: Green,Lamp
Terminal Type: Solder
Body Orientation: Straight
Dimension: 18mm x 18mm x 21.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV6F24011-331 RoHS compliant?
Yes, PV6F24011-331 is RoHS compliant.
What is the lead time for PV6F24011-331?
The standard lead time for PV6F24011-331 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.21
40
$8.72
80
$8.66
120
$8.34
280
$7.95
520
$7.64
1,000 +
$7.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!