- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV5S64019G
Description
+
Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: PV5S64019G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV5S64019G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Dome
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$7.81
25
$6.34
50
$6.33
100
$6.06
250
$5.56
500
$5.15
1,000
$4.72
2,500 +
$4.35
Click for Quote
Log in
to unlock special pricing