help desk software
Image is representational - see mfr. specs

PV5S64019

E-Switch

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Red Round Domed Button Actuator - Black Anodized Body Finish - Silver ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Red Round Domed Button Actuator - Black Anodized Body Finish - Silver Contacts - Screw Terminal - Front Panel Mount.
Search Keywords: PV5S64019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV5S64019
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Dome
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
On Order:
150   can ship 2/23/26
Minimum Order:
5
Available in less than min:
3
14 Weeks can ship 2/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.606
5
$6.005
25
$4.906
100
$4.559
250
$4.263
500
$4.088
1,000
$3.912
2,500
$3.893
5,000 +
$3.873
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5