Image is representational - see mfr. specs

PV5S64018

E-Switch

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Green Round Domed Button Actuator - Black Anodized Body Finish - Silv ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Green Round Domed Button Actuator - Black Anodized Body Finish - Silver Contacts - Screw Terminal - Front Panel Mount.
Search Keywords: PV5S64018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV5S64018
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    2A@48 VDC
  • Actuator Style:
    Dome
  • Illumination:
    N/R
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks can ship 8/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.17
100
$4.94
250
$4.73
500
$4.21
1,000
$3.85
2,500
$3.55
5,000
$3.28
7,500 +
$3.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!