Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV5S64017

Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Dome 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: PV5S64017
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV5S64017
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Dome
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV5S64017 RoHS compliant?
Yes, PV5S64017 is RoHS compliant.
What is the lead time for PV5S64017?
The standard lead time for PV5S64017 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.52
100
$4.80
250
$4.53
500
$4.28
1,000
$4.18
2,500
$4.17
5,000
$4.16
7,500 +
$4.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!