- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV5S64016
E-Switch
PV5S64016
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Yellow Round Domed Button Actuator - Black Anodized Body Finish - Sil ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV5S64016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Dome
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight