- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV5S64012
E-Switch
PV5S64012
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - White Round Domed Button Actuator - Black Anodized Body Finish - Silv ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | PV5S64012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | Off (On) |
| Contact Rating @ Voltage: | 2A@48 VDC |
| Actuator Style: | Dome |
| Illumination: | N/R |
| Terminal Type: | Screw |
| Body Orientation: | Straight |