Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV5S64011

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Black Round Domed Button Actuator - Black Anodized Body Finish - Silv ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Black Round Domed Button Actuator - Black Anodized Body Finish - Silver Contacts - Screw Terminal - Front Panel Mount.
Search Keywords: PV5S64011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV5S64011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Dome
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV5S64011 RoHS compliant?
Yes, PV5S64011 is RoHS compliant.
What is the lead time for PV5S64011?
The standard lead time for PV5S64011 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
On Order:
500   can ship 12/14/26
Minimum Order Quantity:
50
Order Increment:
50
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.97
100
$4.76
250
$4.43
500
$4.18
1,000
$4.07
2,500
$4.06
5,000
$4.05
7,500 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!