Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV5S240SS

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Polished Stainless Round Domed Button Actuator - Polished Stainless B ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 36VDC - Polished Stainless Round Domed Button Actuator - Polished Stainless Body Finish - Silver Contacts - Solder Lug - Front Panel Mount.
Search Keywords: PV5S240SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV5S240SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Dome
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV5S240SS RoHS compliant?
Yes, PV5S240SS is RoHS compliant.
What is the lead time for PV5S240SS?
The standard lead time for PV5S240SS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.58
25
$8.58
50
$8.50
100
$7.28
250
$7.24
500
$7.22
1,000 +
$6.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!