- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV5S24011G
Description
+
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Solder Panel Mount
Search Keywords: PV5S24011G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV5S24011G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Dome13737
-
Illumination:N/R
-
Terminal Type:Solder13770
-
Body Orientation:Straight13740
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$5.88
100
$5.61
250
$5.37
500
$4.74
1,000
$4.35
2,500
$4.01
5,000 +
$3.82
Click for Quote
Log in
to unlock special pricing