- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F6Y0SS-341
Description
+
Switch Push Button OFF (ON)/ON (OFF) DPST Round Flat Button 2A 48VDC Momentary Contact Panel Mount Screw
Search Keywords: PV4F6Y0SS341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F6Y0SS-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Blue,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:22mm x 22mm x 37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$37.24
20
$27.93
30
$26.07
40 +
$25.55
Click for Quote
Log in
to unlock special pricing