- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F2Y0SSG-2G1
Description
+
Switch Push Button OFF (ON)/ON (OFF) DPST Round Flat Button 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Search Keywords: PV4F2Y0SSG2G1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F2Y0SSG-2G1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Bushing Type:Threaded
-
Switch Configuration:OFF (ON)/ON (OFF)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Red/Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$35.08
20
$26.31
30
$24.56
40 +
$24.06
Click for Quote
Log in
to unlock special pricing