- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F2Y0SS-235
Description
+
Switch Pushbutton DPST 2A 48V
Search Keywords: PV4F2Y0SS235
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F2Y0SS-235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$43.38
20
$32.53
30
$30.37
40 +
$29.76
Click for Quote
Log in
to unlock special pricing