- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F2Y011-341
E-Switch
PV4F2Y011-341
Switch Pushbutton DPST 2A 48V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pushbutton DPST 2A 48V
Search Keywords: PV4F2Y011341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F2Y011-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Frequently Asked Questions
Is PV4F2Y011-341 RoHS compliant?
Yes, PV4F2Y011-341 is RoHS compliant.
What is the lead time for PV4F2Y011-341?
The standard lead time for PV4F2Y011-341 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
10
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$36.72
5
$36.63
10
$36.54
20
$27.41
30
$25.58
40 +
$25.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT