- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F2Y011-331
Description
+
Switch Push Button OFF (ON)/ON (OFF) DPST Flat Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV4F2Y011331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F2Y011-331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:DPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)/ON (OFF)13768
-
Contact Rating @ Voltage:213752A@48VDC
-
Actuator Style:Flat Round Button13737
-
Illumination:Green,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$36.76
20
$27.57
30
$25.73
40 +
$25.22
Click for Quote
Log in
to unlock special pricing