Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV4F2Y011-311

Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 24VDC - Black Anodized Flush Round Button Actuator - Ring Illuminated With ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - DPST-NO/NC - Anti-Vandal - 2A - 24VDC - Black Anodized Flush Round Button Actuator - Ring Illuminated With Red 1.8VDC LED - Silver Contacts - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.
Search Keywords: PV4F2Y011311
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV4F2Y011-311
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: DPST
Bushing Type: Threaded
Switch Configuration: OFF (ON)/ON (OFF)
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Round Flat Button
Illumination: Red,LED
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV4F2Y011-311 RoHS compliant?
Yes, PV4F2Y011-311 is RoHS compliant.
What is the lead time for PV4F2Y011-311?
The standard lead time for PV4F2Y011-311 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$36.54
20
$27.41
30
$25.58
40 +
$25.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!