- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F2B0SS-351-M01
Description
+
SWITCH PUSHBUTTON SPDT 2A 24V, Panel Mount, ANTI-VANDAL
Search Keywords: PV4F2B0SS351M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F2B0SS-351-M01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$26.26
20
$19.70
30
$18.38
40 +
$18.01
Click for Quote
Log in
to unlock special pricing