- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F2B0SS-335
E-Switch
PV4F2B0SS-335
Switch Push Button ON (ON) SPDT Round Flat Button 2A 24VDC Momentary Contact Panel Mount Solder Lug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button ON (ON) SPDT Round Flat Button 2A 24VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV4F2B0SS335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F2B0SS-335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:22 x 22 x 39 mm
Frequently Asked Questions
Is PV4F2B0SS-335 RoHS compliant?
Yes, PV4F2B0SS-335 is RoHS compliant.
What is the lead time for PV4F2B0SS-335?
The standard lead time for PV4F2B0SS-335 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
14 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$18.73
5
$18.11
10
$17.84
40
$17.31
80
$17.04
120
$16.89
280 +
$16.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT