Image is representational - see mfr. specs

PV4F2B0SS-301-M01

E-Switch

Switch Push Button ON (ON) SPDT Flat Round Button 2A 24VDC Momentary Contact Panel Mount Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON (ON) SPDT Flat Round Button 2A 24VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV4F2B0SS301M01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV4F2B0SS-301-M01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On (On)
  • Contact Rating @ Voltage:
    2A@24 VDC
  • Actuator Style:
    Flat Round Button
  • Illumination:
    White,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    22mm x 22mm x 40 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
10
$31.54
20
$23.66
30
$22.08
40 +
$21.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!