Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV4F2B011-3R4

Switch Push Button ON (ON) SPDT Flat Round Button 2A 24VDC Momentary Contact Panel Mount Solder Lug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON (ON) SPDT Flat Round Button 2A 24VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV4F2B0113R4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV4F2B011-3R4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPDT13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    ON (ON)13768
  • Contact Rating @ Voltage:
    213752A@24VDC
  • Actuator Style:
    Flat Round Button13737
  • Illumination:
    Blue/Green/Red,LED
  • Terminal Type:
    Solder Lug13770
  • Body Orientation:
    Straight13740
  • Dimension:
    22mm x 22mm x 39.813763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV4F2B011-3R4 RoHS compliant?
Yes, PV4F2B011-3R4 is RoHS compliant.
What is the lead time for PV4F2B011-3R4?
The standard lead time for PV4F2B011-3R4 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
MOQ for out of Stock Qty:
10
14 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$29.64
5
$27.75
10
$23.99
20
$22.74
30
$21.51
40 +
$19.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!