Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV4F230SS-3K1-M01

Switch Push Button ON ON SPDT Round Flat Button 2A 48VDC Maintained Contact Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON ON SPDT Round Flat Button 2A 48VDC Maintained Contact Solder Lug Panel Mount
Search Keywords: PV4F230SS3K1M01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV4F230SS-3K1-M01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: On On
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Round Flat Button
Illumination: Orange/Green,LED
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV4F230SS-3K1-M01 RoHS compliant?
Yes, PV4F230SS-3K1-M01 is RoHS compliant.
What is the lead time for PV4F230SS-3K1-M01?
The standard lead time for PV4F230SS-3K1-M01 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.04
5
$22.27
10
$21.94
40
$21.28
80
$20.95
120
$20.76
280 +
$20.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!