Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV4F230SS-314

Pushbutton Switch - SPDT - Anti-Vandal - 2A - 24VDC - Stainless Steel Flush Round Button Actuator - Ring Illuminated With 12VD ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPDT - Anti-Vandal - 2A - 24VDC - Stainless Steel Flush Round Button Actuator - Ring Illuminated With 12VDC Red LED - Silver Contacts - 0.110" (2.8mm) Solder Quick Connect - Front Panel Mount.
Search Keywords: PV4F230SS314
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV4F230SS-314
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPDT
Bushing Type: Threaded
Switch Configuration: On On
Contact Rating @ Voltage: 2A@48 VDC
Actuator Style: Round Flat Button
Illumination: Red,LED
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV4F230SS-314 RoHS compliant?
Yes, PV4F230SS-314 is RoHS compliant.
What is the lead time for PV4F230SS-314?
The standard lead time for PV4F230SS-314 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for out of Stock Qty:
10
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.27
5
$35.83
10
$33.51
20
$32.45
30
$32.13
40 +
$30.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!