- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV4F230SS
Description
+
Switch Push Button ON ON SPDT Round Flat Button 2A 48VDC Maintained Contact Solder Lug Panel Mount
Search Keywords: PV4F230SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV4F230SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On On
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Flat Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
On Order:
40
can ship 8/3/26
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$28.45
5
$25.75
10
$21.32
20
$21.07
30
$20.83
40 +
$18.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT