- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV3WG2B019G-311
Description
+
Switch Pushbutton SPDT 2A 48V
Search Keywords: PV3WG2B019G311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV3WG2B019G-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$26.14
20
$19.61
30
$18.30
40 +
$17.93
Click for Quote
Log in
to unlock special pricing