- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV3WF2B0SSG-341
Description
+
Switch Pushbutton SPDT 2A 48V
Search Keywords: PV3WF2B0SSG341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV3WF2B0SSG-341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$17.71
10
$16.89
40
$16.39
80
$15.69
120
$15.04
280
$14.64
520 +
$13.29
Click for Quote
Log in
to unlock special pricing