- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV3WF2B0SS-335
Description
+
SWITCH PUSHBUTTON SPDT 2A 48V
Search Keywords: PV3WF2B0SS335
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV3WF2B0SS-335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.56
10
$15.80
40
$15.33
80
$14.67
120
$14.07
280
$13.69
520 +
$12.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments