- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV3H2B0NN-355
Description
+
Switch Push Button ON (ON) SPDT Raised Round Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV3H2B0NN355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV3H2B0NN-355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Raised Round Button
-
Illumination:Yellow,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18mm x 18mm x 39.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$12.79
40
$11.07
80
$10.75
120
$10.60
280
$10.16
520
$9.11
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing