- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV3F2H0NN-244
Description
+
Switch Push Button ON (ON) DPDT Round Flat Button 2A 48VDC Momentary Contact Panel Mount Solder Lug
Search Keywords: PV3F2H0NN244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV3F2H0NN-244
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Blue,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:18 x 18 x 37.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$17.19
25
$15.58
50
$14.88
100
$14.24
250
$13.66
500
$12.65
1,000 +
$11.54
Click for Quote
Log in
to unlock special pricing