- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV3F2H011
Description
+
Round Pushbutton Switch
Search Keywords: PV3F2H011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV3F2H011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:DPDT13761
-
Switch Configuration:ON (ON)13768
-
Contact Rating @ Voltage:213752A@48VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$14.74
40
$12.76
80
$12.39
120
$11.71
280
$11.68
520
$10.49
1,000 +
$9.76
Click for Quote
Log in
to unlock special pricing