Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV2H240BB

Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Brushed Stainless Round Button Actuator - Silver Contacts - Solder Lu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Brushed Stainless Round Button Actuator - Silver Contacts - Solder Lug - Front Panel Mount.
Search Keywords: PV2H240BB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV2H240BB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 2A@36 VDC
Actuator Style: Round Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV2H240BB RoHS compliant?
Yes, PV2H240BB is RoHS compliant.
What is the lead time for PV2H240BB?
The standard lead time for PV2H240BB is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 579
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$6.57
80
$6.51
120
$6.31
280
$5.98
520
$5.60
1,000
$5.54
2,520
$5.53
5,000 +
$5.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!