- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV2H24011-L2
E-Switch
PV2H24011-L2
Switch Pb Spst-no 2A 48V L2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Pb Spst-no 2A 48V L2
Search Keywords: PV2H24011L2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV2H24011-L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Frequently Asked Questions
Is PV2H24011-L2 RoHS compliant?
Yes, PV2H24011-L2 is RoHS compliant.
What is the lead time for PV2H24011-L2?
The standard lead time for PV2H24011-L2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$9.93
40
$9.00
80
$8.60
120
$8.35
280
$7.89
520
$7.07
1,000 +
$6.67
Click for Quote
Log in
to unlock special pricing