E-Switch Authorized Distributor

PV2F240NNM01

Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Solder Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Solder Panel Mount
Search Keywords: PV2F240NNM01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    PV2F240NNM01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    Off (On)
  • Contact Rating @ Voltage:
    2A@36 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV2F240NNM01 RoHS compliant?
Yes, PV2F240NNM01 is RoHS compliant.
What is the lead time for PV2F240NNM01?
The standard lead time for PV2F240NNM01 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
14 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$6.40
80
$6.34
120
$6.10
280
$5.78
520
$5.35
1,000
$5.09
2,520
$5.08
5,000 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!