- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV1H24011
Description
+
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Panel Mount Solder
Search Keywords: PV1H24011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV1H24011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Button
-
Terminal Type:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$10.53
40
$9.55
80
$9.12
120
$8.86
280
$8.37
520
$7.49
1,000 +
$6.97
Click for Quote
Log in
to unlock special pricing