- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV1F640BBG
Description
+
Pushbutton Switch - SPST-NO - Anti-Vandal - 2A - 48VDC - Brushed Stainless Round Flush Button Actuator - Gold Contacts - Screw Terminal - Front Panel Mount.
Search Keywords: PV1F640BBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV1F640BBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$6.55
40
$6.22
80
$6.08
120
$5.99
280
$5.83
520
$5.41
1,000 +
$5.02
Click for Quote
Log in
to unlock special pricing