Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PV1F64011

Switch Push Button OFF (ON) SPST Flush Round Button 2A 48VDC Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button OFF (ON) SPST Flush Round Button 2A 48VDC Momentary Contact Screw Panel Mount
Search Keywords: PV1F64011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PV1F64011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Mounting: Panel Mount13759
Pole Throw Configuration: SPST13761
Bushing Type: Threaded13741
Switch Configuration: OFF (ON)13768
Contact Rating @ Voltage: 213752A@48VDC
Actuator Style: Flush Round Button13737
Illumination: N/R
Terminal Type: Screw13770
Body Orientation: Straight13740
Dimension: 22mm x 22mm x 2613763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PV1F64011 RoHS compliant?
Yes, PV1F64011 is RoHS compliant.
What is the lead time for PV1F64011?
The standard lead time for PV1F64011 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.39
40
$8.04
80
$7.92
120
$7.85
280
$7.71
520
$7.01
1,000 +
$6.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!