- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV0H240SS-311
Description
+
Anti-Vandal Pushbutton - 2A - 36VDC - OFF-(ON) - SPST - IP65 - Stainless Steel Housing/Actuator - Red Ring Illum - Solder Lug - 12mm Panel Mount.
Search Keywords: PV0H240SS311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV0H240SS-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:OFF (ON)13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Round Button13737
-
Illumination:Red,LED
-
Terminal Type:Solder Lug13770
-
Body Orientation:Straight13740
-
Dimension:14mm x 14mm x 2113763mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$11.65
25
$10.92
50
$10.60
100
$10.28
250
$9.86
500
$8.81
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing