- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PV0H240SS-241
E-Switch
PV0H240SS-241
Anti-Vandal Pushbutton - 2A - 36VDC - OFF-(ON) - SPST - IP65 - Stainless Steel Housing/Actuator - Dot Illum - Solder Lug - 12 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PV0H240SS-241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:2A@36 VDC
-
Actuator Style:Round Flat Button
-
Illumination:Blue,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:14mm x 14mm x 21 mm