- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PS1040ABLK
Description
+
Pushbutton Switch, PS1040 Series, SPST-NO, OFF-(ON), Round Blk Cap, 3A, 125VAC, Solder | E-Switch PS1040ABLK
Search Keywords: PS1040ABLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PS1040ABLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,032
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
100
$1.310
300
$1.268
500
$1.249
1,000
$1.223
2,500
$1.066
5,000
$0.922
7,500
$0.910
10,000 +
$0.901
Click for Quote
Log in
to unlock special pricing