Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

PS1024ARED

Pushbutton Switch - SPST-NO - Standard - 3A - 125VAC - Red Round Button Actuator - Solder Lug - Rear Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pushbutton Switch - SPST-NO - Standard - 3A - 125VAC - Red Round Button Actuator - Solder Lug - Rear Panel Mount.
Search Keywords: PS1024ARED
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: PS1024ARED
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: Off (On)
Contact Rating @ Voltage: 3A@125 VAC
Actuator Style: Round Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PS1024ARED RoHS compliant?
Yes, PS1024ARED is RoHS compliant.
What is the lead time for PS1024ARED?
The standard lead time for PS1024ARED is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
600   can ship 12/7/26
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.153
400
$1.101
600
$1.099
1,000
$1.054
2,600
$1.011
5,000
$0.868
7,600
$0.866
10,000 +
$0.857
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!