- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PS1024ANOCAP
E-Switch
PS1024ANOCAP
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: PS1024ANOCAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PS1024ANOCAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Plunger
-
Terminal Type:Solder
Product Guides
+
Frequently Asked Questions
Is PS1024ANOCAP RoHS compliant?
Yes, PS1024ANOCAP is RoHS compliant.
What is the lead time for PS1024ANOCAP?
The standard lead time for PS1024ANOCAP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$1.47
500
$1.11
750
$1.04
1,000 +
$1.02
Click for Quote
Log in
to unlock special pricing