- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PS1024ALRED
E-Switch
PS1024ALRED
Pushbutton Switch, PS1024 Series, SPST-NO, OFF-(ON), Round Red Cap, 3A, 125VAC, Solder | E-Switch PS1024ALRED
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Switch, PS1024 Series, SPST-NO, OFF-(ON), Round Red Cap, 3A, 125VAC, Solder | E-Switch PS1024ALRED
Search Keywords: PS1024ALRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:PS1024ALRED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:10mm x 10mm x 32.4 mm
Product Guides
+
Frequently Asked Questions
Is PS1024ALRED RoHS compliant?
Yes, PS1024ALRED is RoHS compliant.
What is the lead time for PS1024ALRED?
The standard lead time for PS1024ALRED is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,456
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
200
$1.005
400
$0.964
600
$0.940
1,000
$0.910
2,600
$0.854
5,000
$0.727
7,600
$0.705
10,000 +
$0.691
Click for Quote
Log in
to unlock special pricing